SD-150C-12
vs
VE-MCN1-EV
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MEAN WELL ENTERPRISES CO LTD
|
VICOR CORP
|
Package Description |
PACKAGE-7
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
19 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Mean Well
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EAC
|
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
77%
|
|
Input Voltage-Max |
72 V
|
76 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XXMA-X7
|
R-XXMA-X
|
Length |
199 mm
|
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
0.5%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
7
|
|
Operating Temperature-Max |
35 °C
|
85 °C
|
Operating Temperature-Min |
|
-10 °C
|
Output Current-Max |
12.5 A
|
|
Output Voltage-Max |
16 V
|
13.2 V
|
Output Voltage-Min |
11 V
|
10.8 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.04242 Vrms
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
150 W
|
150 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
110 mm
|
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
MODULE
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SD-150C-12 with alternatives
Compare VE-MCN1-EV with alternatives