SD04H0SK
vs
90HBW04
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
GRAYHILL INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Material |
POLYAMIDE
|
POLYETHYLENE
|
Actuator Type |
FLUSH TYPE
|
RECESSED TYPE
|
Additional Feature |
APPROVAL: UL
|
APPROVAL: UL
|
Body Breadth |
6.68 mm
|
7.37 mm
|
Body Height |
3.67 mm
|
4.19 mm
|
Body Length or Diameter |
11.63 mm
|
11.9 mm
|
Center Contact Material |
BERYLLIUM COPPER
|
COPPER ALLOY
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.1A@25VDC
|
0.1A@6VDC
|
Contact Function |
OFF-ON
|
OFF-ON
|
Contact Resistance |
0.05 mΩ
|
0.02 mΩ
|
Contact Voltage(DC)-Max |
25 V
|
6 V
|
Dielectric Withstand Volts |
500VRMS V
|
500VRMS V
|
Electrical Life |
2000 Cycle(s)
|
2000 Cycle(s)
|
End Contact Material |
BERYLLIUM COPPER
|
COPPER ALLOY
|
End Contact Plating |
GOLD
|
GOLD
|
Housing Material |
POLYPHTHALAMIDE
|
POLYETHYLENE
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYPHTHALAMIDE
|
POLYETHYLENE
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions |
4
|
|
Number of Switch Sections |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Hole Count |
8
|
|
Packing Method |
TUBE
|
TUBE
|
Sealing |
TOP TAPE SEALED
|
MOISTURE PROOF
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Length |
0.126 inch
|
|
Terminal Material |
BRASS
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Solderability |
|
REFLOW
|
|
|
|
Compare SD04H0SK with alternatives
Compare 90HBW04 with alternatives