SD04H1K
vs
BD08
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Length |
0.01 inch
|
0.032 inch
|
Actuator Material |
POLYAMIDE
|
GLASS FILLED NYLON
|
Actuator Type |
EXTENDED TYPE
|
SLIDE
|
Additional Feature |
APPROVAL: UL
|
ROHS COMPLIANT, 23 PCS/TUBE
|
Body Breadth |
6.68 mm
|
9.65 mm
|
Body Height |
3.7 mm
|
6.73 mm
|
Body Length or Diameter |
11.63 mm
|
24.89 mm
|
Center Contact Material |
BERYLLIUM COPPER
|
PHOSPHOR BRONZE
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.1A@25VDC
|
.1A@5VDC
|
Contact Function |
OFF-ON
|
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
25 V
|
5 V
|
Dielectric Withstand Volts |
500VRMS V
|
500VRMS V
|
Electrical Life |
2000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
BERYLLIUM COPPER
|
PHOSPHOR BRONZE
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Housing Material |
POLYPHTHALAMIDE
|
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYPHTHALAMIDE
|
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
4
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Hole Count |
8
|
16
|
Packing Method |
TUBE
|
TUBE
|
Sealing |
TOP TAPE SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Length |
0.126 inch
|
0.141 inch
|
Terminal Material |
BRASS
|
PHOSPHOR BRONZE
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
3
|
Factory Lead Time |
|
11 Weeks, 3 Days
|
Number of Positions |
|
8
|
Solderability |
|
MIL-STD
|
Washability |
|
WATER/STEAM
|
|
|
|
Compare SD04H1K with alternatives
Compare BD08 with alternatives