SD1018
vs
2N6166
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
FALCO ELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
|
DC Resistance |
0.128 Ω
|
|
Inductance-Nom (L) |
56 µH
|
|
Inductor Application |
POWER INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
200 °C
|
Operating Temperature-Min |
-40 °C
|
|
Rated Current-Max |
2.2 A
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
YES
|
|
Surface Mount |
YES
|
NO
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
|
Test Frequency |
0.01 MHz
|
|
Tolerance |
20%
|
|
Base Number Matches |
3
|
5
|
Package Description |
|
,
|
Collector Current-Max (IC) |
|
9 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
5
|
Number of Elements |
|
1
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
117 W
|
Transition Frequency-Nom (fT) |
|
150 MHz
|
|
|
|