SD1214-12
vs
MRF860
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MOTOROLA INC
|
Package Description |
POST/STUD MOUNT, O-XRPM-F4
|
FLANGE MOUNT, R-CDFM-F4
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH EFFICIENCY, WITH EMITTER BALLASTED RESISTORS
|
|
Collector Current-Max (IC) |
2 A
|
|
Collector-Base Capacitance-Max |
70 pF
|
28 pF
|
Collector-Emitter Voltage-Max |
18 V
|
30 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
COMMON EMITTER, 2 ELEMENTS
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
O-XRPM-F4
|
R-CDFM-F4
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
POST/STUD MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
RADIAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
3
|
HTS Code |
|
8541.29.00.75
|
Case Connection |
|
EMITTER
|
DC Current Gain-Min (hFE) |
|
30
|
Power Dissipation Ambient-Max |
|
71 W
|
Power Dissipation-Max (Abs) |
|
71 W
|
Power Gain-Min (Gp) |
|
11 dB
|
|
|
|
Compare SD1214-12 with alternatives
Compare MRF860 with alternatives