SD1422
vs
MRF641
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
4.8 A
|
3 A
|
Configuration |
SINGLE
|
SINGLE
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
70 W
|
|
Surface Mount |
NO
|
|
Base Number Matches |
3
|
5
|
Collector-Emitter Voltage-Max |
|
16 V
|
DC Current Gain-Min (hFE) |
|
30
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
Transistor Element Material |
|
SILICON
|
|
|
|