SD1422 Advanced Semiconductor IncBuy Now |
SD1429 STMicroelectronicsBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | ASI SEMICONDUCTOR INC | STMICROELECTRONICS |
Package Description | , | |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
Collector Current-Max (IC) | 4.8 A | 3.4 A |
Configuration | SINGLE | SINGLE |
Number of Elements | 1 | 1 |
Operating Temperature-Max | 150 °C | 175 °C |
Polarity/Channel Type | NPN | NPN |
Power Dissipation-Max (Abs) | 70 W | 37 W |
Surface Mount | NO | NO |
Base Number Matches | 3 | 4 |