SD1434 vs BLV45/12 feature comparison

SD1434 STMicroelectronics

Buy Now Datasheet

BLV45/12 North American Philips Discrete Products Div

Buy Now Datasheet
Source Content uid SD1434
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Package Description 0.500 INCH, PLASTIC, M111, FM-6 ,
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 9 A
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE Single
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-PXFM-F6
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 175 W 90 W
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 1
DC Current Gain-Min (hFE) 15

Compare SD1434 with alternatives