SD1434
vs
NTE368
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
NTE ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
10 A
|
11 A
|
Collector-Emitter Voltage-Max |
16 V
|
16 V
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
NPN
|
NPN
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
470 MHz
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
FLANGE MOUNT, O-CRFM-F4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.29.00.75
|
Collector-Base Capacitance-Max |
|
150 pF
|
Configuration |
|
SINGLE
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
|
O-CRFM-F4
|
Number of Terminals |
|
4
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Power Dissipation Ambient-Max |
|
233 W
|
Power Dissipation-Max (Abs) |
|
233 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
RADIAL
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare NTE368 with alternatives