SD1448
vs
BLV11
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ASI SEMICONDUCTOR INC
|
Package Description |
POST/STUD MOUNT, O-PRPM-F4
|
FLANGE MOUNT, O-CRFM-F4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH EFFICIENCY
|
|
Collector Current-Max (IC) |
0.85 A
|
3 A
|
Collector-Base Capacitance-Max |
20 pF
|
|
Collector-Emitter Voltage-Max |
25 V
|
18 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
10
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
O-PRPM-F4
|
O-CRFM-F4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
31.8 W
|
36 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
RADIAL
|
RADIAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Advanced Semiconductor, Inc.
|
Transition Frequency-Nom (fT) |
|
800 MHz
|
|
|
|
Compare SD1448 with alternatives
Compare BLV11 with alternatives