SD1462
vs
SD1462
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
ADVANCED POWER TECHNOLOGY INC
|
Package Description |
FLANGE MOUNT, O-PXFM-F6
|
FLANGE MOUNT, O-PXFM-F6
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
8 A
|
8 A
|
Collector-Emitter Voltage-Max |
33 V
|
33 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
O-PXFM-F6
|
O-PXFM-F6
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
220 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
400 MHz
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WITH DIFFUSED EMITTER RESISTOR
|
DC Current Gain-Min (hFE) |
|
20
|
|
|
|
Compare SD1462 with alternatives
Compare SD1462 with alternatives