SD1488 vs SD1429-3 feature comparison

SD1488 STMicroelectronics

Buy Now Datasheet

SD1429-3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MICROSEMI CORP
Package Description 0.500 INCH, PLASTIC, M111, FM-6 FLANGE MOUNT, O-XRFM-F6
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature DIFFUSED EMITTER BALLAST RESISTOR
Collector Current-Max (IC) 8 A 3.4 A
Collector-Emitter Voltage-Max 16 V 16 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-PXFM-F6 O-XRFM-F6
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 145 W 37 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish GOLD TIN LEAD
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Collector-Base Capacitance-Max 50 pF
DC Current Gain-Min (hFE) 20

Compare SD1488 with alternatives

Compare SD1429-3 with alternatives