SD4017
vs
2N3632
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ASI SEMICONDUCTOR INC
|
Package Description |
FLANGE MOUNT, R-PDFM-F6
|
TO-60, 3 PIN
|
Pin Count |
6
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
EMITTER BALLASTING
|
Collector Current-Max (IC) |
0.06 A
|
3 A
|
Collector-Emitter Voltage-Max |
25 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
5
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDFM-F6
|
O-MUPM-P3
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
POST/STUD MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
88 W
|
23 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
PIN/PEG
|
Terminal Position |
DUAL
|
UPPER
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-60
|
Case Connection |
|
EMITTER
|
Collector-Base Capacitance-Max |
|
20 pF
|
JEDEC-95 Code |
|
TO-60
|
Transition Frequency-Nom (fT) |
|
400 MHz
|
|
|
|
Compare SD4017 with alternatives
Compare 2N3632 with alternatives