SD4017
vs
MRF652
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MOTOROLA INC
|
Package Description |
FLANGE MOUNT, R-PDFM-F6
|
POST/STUD MOUNT, O-CRPM-F4
|
Pin Count |
6
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
WITH EMITTER BALLASTING RESISTORS
|
Collector Current-Max (IC) |
0.06 A
|
2 A
|
Collector-Emitter Voltage-Max |
25 V
|
16 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
10
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDFM-F6
|
O-CRPM-F4
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
4
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
POST/STUD MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
88 W
|
25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
RADIAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
7
|
Manufacturer Package Code |
|
CASE 244-04
|
HTS Code |
|
8541.29.00.75
|
Collector-Base Capacitance-Max |
|
15 pF
|
Power Dissipation Ambient-Max |
|
25 W
|
Power Gain-Min (Gp) |
|
10 dB
|
|
|
|
Compare SD4017 with alternatives
Compare MRF652 with alternatives