SDA08H1SBDR vs SDA06H0BR feature comparison

SDA08H1SBDR C&K

Buy Now Datasheet

SDA06H0BR C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 48 Weeks
Actuator Length 0.039 inch
Actuator Material POLYAMIDE6T POLYAMIDE6T
Actuator Type EXTENDED TYPE FLUSH TYPE
Additional Feature LOW PROFIE, UL LOW PROFIE, UL
Body Breadth 7.49 mm 7.49 mm
Body Color BLACK BLACK
Body Height 3.5 mm 3.5 mm
Body Length or Diameter 22.26 mm 17.18 mm
Center Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@5VDC 0.1A@5VDC
Contact Function ON-OFF ON-OFF
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 5 V 5 V
Dielectric Withstand Volts 300VDC V 300VDC V
Electrical Life 1000 Cycle(s) 1000 Cycle(s)
End Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
End Contact Plating GOLD GOLD
Housing Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 8 6
Number of Switch Sections 8 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, 13 INCH TR, 13 INCH
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
PCB Hole Count 12
Sealing TOP TAPE SEALED
Terminal Length 0.106 inch

Compare SDA08H1SBDR with alternatives

Compare SDA06H0BR with alternatives