SE5532AD8R2G
vs
OP467GSZ
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP,
|
Pin Count |
|
16
|
Reach Compliance Code |
|
unknown
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
|
0.7 µA
|
Common-mode Reject Ratio-Nom |
|
80 dB
|
Input Offset Voltage-Max |
|
1000 µV
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e3
|
Length |
|
10.3 mm
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Number of Functions |
|
4
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
2.65 mm
|
Slew Rate-Nom |
|
90 V/us
|
Supply Voltage Limit-Max |
|
18 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Unity Gain BW-Nom |
|
22000
|
Width |
|
7.5 mm
|
Base Number Matches |
|
2
|
|
|
|
Compare OP467GSZ with alternatives