SF06U2002BALQ vs P0603E2002BN feature comparison

SF06U2002BALQ Walsin Technology Corporation

Buy Now Datasheet

P0603E2002BN Vishay Sfernice

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE PRECISION, LASER TRIMMABLE
Construction Rectangular Chip
JESD-609 Code e3 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.55 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR, Paper, 7 Inch TR; TUBE; WAFFLE PACK
Rated Power Dissipation (P) 0.0625 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 MIL-PRF-55342G
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare SF06U2002BALQ with alternatives

Compare P0603E2002BN with alternatives