SF06U3302AALQ vs AR03BBC3302 feature comparison

SF06U3302AALQ Walsin Technology Corporation

Buy Now Datasheet

AR03BBC3302 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP VIKING TECH CORP
Package Description CHIP SMT, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 7 Inch BULK
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 33000 Ω 33000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare SF06U3302AALQ with alternatives

Compare AR03BBC3302 with alternatives