SFT2907A/46TX
vs
2N2907AE4
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SOLID STATE DEVICES INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TO-46
|
|
Package Description |
CYLINDRICAL, O-XBCY-W3
|
TO-18, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
50
|
JEDEC-95 Code |
TO-46
|
TO-206AA
|
JESD-30 Code |
O-XBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
200 MHz
|
200 MHz
|
Turn-off Time-Max (toff) |
300 ns
|
300 ns
|
Turn-on Time-Max (ton) |
45 ns
|
45 ns
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Microchip
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation-Max (Abs) |
|
0.4 W
|
|
|
|
Compare SFT2907A/46TX with alternatives
Compare 2N2907AE4 with alternatives