SG117AIG-DESC vs LM317KCSE3 feature comparison

SG117AIG-DESC Microsemi Corporation

Buy Now Datasheet

LM317KCSE3 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP TEXAS INSTRUMENTS INC
Package Description ISOLATED, HERMETIC, TO-257, 3 PIN SFM, SIP3,.1TB
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 2 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-MSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max (%/V) 0.02 0.07
Load Regulation-Max(%) 1% 1.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 25 V 37 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code SIP3,.1ISO-TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 3
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Length 10.16 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min
Package Code SFM
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.7 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5%
Width 8.7 mm

Compare SG117AIG-DESC with alternatives

Compare LM317KCSE3 with alternatives