SG117AIG-RADHARD vs IP217AT feature comparison

SG117AIG-RADHARD Microsemi Corporation

Buy Now Datasheet

IP217AT TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Part Package Code TO-257
Package Description , TO-220,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-CSFM-T3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 85 °C
Operating Temperature TJ-Min -55 °C -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Total Dose 1M Rad(Si) V
Base Number Matches 1 1
Output Current1-Max 1.5 A
Package Code TO-220

Compare SG117AIG-RADHARD with alternatives

Compare IP217AT with alternatives