SG117AK/883B-RADHARD vs LM317AHVT feature comparison

SG117AK/883B-RADHARD Microchip Technology Inc

Buy Now Datasheet

LM317AHVT

Part not found

Search for LM317AHVT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO
Technology BIPOLAR
Terminal Form PIN/PEG
Terminal Position BOTTOM
Total Dose 1M Rad(Si) V
Base Number Matches 1

Compare SG117AK/883B-RADHARD with alternatives