If you like Findchips… You will love Findchips PRO. Try it Now.

SG117AK/883B-RADHARD vs LM317AH/NOPB feature comparison

SG117AK/883B-RADHARD Microsemi Corporation

Buy Now Datasheet

LM317AH/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP TEXAS INSTRUMENTS INC
Part Package Code TO-204AA TO-39
Package Description , TO-39, CAN3/4,.2
Pin Count 2 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO
Technology BIPOLAR
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose 1M Rad(Si) V
Base Number Matches 1 1
Factory Lead Time 1 Week

Compare SG117AK/883B-RADHARD with alternatives

Compare LM317AH/NOPB with alternatives