SG117AK/883B-RADHARD vs LM117H/NOPB feature comparison

SG117AK/883B-RADHARD Microsemi Corporation

Buy Now Datasheet

LM117H/NOPB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP ROCHESTER ELECTRONICS LLC
Part Package Code TO-204AA TO-39
Package Description , ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN
Pin Count 2 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Total Dose 1M Rad(Si) V
Base Number Matches 2 3
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Code TO-39

Compare SG117AK/883B-RADHARD with alternatives

Compare LM117H/NOPB with alternatives