SG117AR/883B-RADHARD vs LM117-220M-QR-B feature comparison

SG117AR/883B-RADHARD Microchip Technology Inc

Buy Now Datasheet

LM117-220M-QR-B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMELAB LTD
Package Description , TO-220,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-MSFM-T3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Total Dose 1M Rad(Si) V
Base Number Matches 2 1
Pbfree Code No
Part Package Code SFM
Pin Count 3
Output Current1-Max 1.5 A
Package Code TO-220
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SG117AR/883B-RADHARD with alternatives

Compare LM117-220M-QR-B with alternatives