SG117AR/883B-RADHARD vs LM117WG-MPR feature comparison

SG117AR/883B-RADHARD Microchip Technology Inc

Buy Now Datasheet

LM117WG-MPR Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NATIONAL SEMICONDUCTOR CORP
Package Description , SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-GDSO-G16
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 2 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM DUAL
Total Dose 1M Rad(Si) V
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 16
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Code SOP
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.33 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 6.35 mm

Compare SG117AR/883B-RADHARD with alternatives

Compare LM117WG-MPR with alternatives