SG117AR
vs
SG217R
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
LINFINITY MICROELECTRONICS
|
Package Description |
METAL CAN, TO-66, 3 PIN
|
METAL CAN, TO-66, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
3 V
|
3 V
|
Input-Output Voltage Differential-Max |
40 V
|
40 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max (%/V) |
0.02
|
0.05
|
Load Regulation-Max(%) |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-25 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
37 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
TO-213/-66
|
TO-213/-66
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
2
|
1
|
|
|
|