SG117AT/883B-RADHARD
vs
IP117AK
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
SEAGATE MICROELECTRONICS LTD
|
Part Package Code |
TO-99
|
|
Package Description |
,
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-MBCY-W3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Screening Level |
MIL-STD-883 Class B
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Total Dose |
1M Rad(Si) V
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare SG117AT/883B-RADHARD with alternatives