SG117AT/883B-RADHARD vs LM317MT feature comparison

SG117AT/883B-RADHARD Microsemi Corporation

Buy Now Datasheet

LM317MT Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TO-99
Package Description , , SIP3,.1TB
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBCY-W3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form WIRE
Terminal Position BOTTOM SINGLE
Total Dose 1M Rad(Si) V
Base Number Matches 2 6
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Equivalence Code SIP3,.1TB
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare SG117AT/883B-RADHARD with alternatives