SG117G vs IP117MH feature comparison

SG117G Linfinity Microelectronics

Buy Now Datasheet

IP117MH Seagate Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINFINITY MICROELECTRONICS SEAGATE MICROELECTRONICS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05 0.05
Load Regulation-Max(%) 1% 1%
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code SIP3,.1TB CAN3/4,.2
Qualification Status Not Qualified Not Qualified
Surface Mount NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 3 2
Package Description , CAN3/4,.2
JESD-30 Code O-MBCY-W3
Package Shape ROUND
Package Style CYLINDRICAL
Terminal Form WIRE