SG117G-883B
vs
IP317AHVK/883B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
SEMELAB LTD
|
Package Description |
, SIP3,.1TB
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Nom |
3.5 V
|
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-MSFM-T3
|
O-MBFM-P2
|
Line Regulation-Max (%/V) |
0.05
|
|
Load Regulation-Max(%) |
1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
57 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883 Class B
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SG117G-883B with alternatives
Compare IP317AHVK/883B with alternatives