SG117HVK/883B vs 5962-8767502UC feature comparison

SG117HVK/883B Linfinity Microelectronics

Buy Now Datasheet

5962-8767502UC TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINFINITY MICROELECTRONICS SEMELAB LTD
Package Description , TO-204/-3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0 e4
Line Regulation-Max (%/V) 0.05 0.05
Load Regulation-Max(%) 1% 1%
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Equivalence Code TO-204/-3 SIP3,.1TB
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Base Number Matches 2 1
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-GSFM-T3
Length 10.56 mm
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code TO-257
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 16.89 mm
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Width 4.955 mm

Compare 5962-8767502UC with alternatives