SG117IG
vs
IP150AIGR1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
MICROSEMI CORP
|
TT ELECTRONICS PLC
|
Part Package Code |
TO-257
|
|
Package Description |
, SIP3,.1ISO-TB
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Nom |
3.5 V
|
|
Input-Output Voltage Differential-Max |
40 V
|
35 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
R-MSFM-T3
|
R-MSFM-T3
|
JESD-609 Code |
e0
|
e1
|
Line Regulation-Max (%/V) |
0.05
|
|
Load Regulation-Max(%) |
1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
3 A
|
Output Voltage1-Max |
25 V
|
35 V
|
Output Voltage1-Min |
1.2 V
|
1.25 V
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
SIP3,.1ISO-TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
3
|
1
|
|
|
|
Compare SG117IG with alternatives
Compare IP150AIGR1 with alternatives