SG117T/883B vs 5962R9951703VXX feature comparison

SG117T/883B Linfinity Microelectronics

Buy Now Datasheet

5962R9951703VXX National Semiconductor Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINFINITY MICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Package Description METAL CAN , TO-39, 3 PIN TO-39,
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-P3 O-MBCY-W3
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class V
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Code TO-39
Total Dose 100k Rad(Si) V

Compare 5962R9951703VXX with alternatives