SG117T-883B vs IP117MAHVH-883BR1 feature comparison

SG117T-883B Microsemi Corporation

Buy Now Datasheet

IP117MAHVH-883BR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Package Description , CAN3/4,.2 TO-39,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3.5 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e1
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 25 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Package Code TO-39

Compare SG117T-883B with alternatives

Compare IP117MAHVH-883BR1 with alternatives