SG150AG/883B vs M38510/11703BXA feature comparison

SG150AG/883B Linfinity Microelectronics

Buy Now Datasheet

M38510/11703BXA Microsemi Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINFINITY MICROELECTRONICS MICROSEMI CORP
Package Description , SIP3,.1TB , CAN3/4,.2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 0.5 A
Output Voltage1-Max 33 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code SIP3,.1TB CAN3/4,.2
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Surface Mount NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 2 8
JESD-30 Code O-MBCY-W3
Package Shape ROUND
Package Style CYLINDRICAL
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Form WIRE

Compare SG150AG/883B with alternatives

Compare M38510/11703BXA with alternatives