SG150AIG/883B vs LM117H00 feature comparison

SG150AIG/883B Microsemi Corporation

Buy Now Datasheet

LM117H00 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON GENERAL INC SEMELAB LTD
Part Package Code TO-257 TO-39
Package Description , ,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XSFM-T3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 0.5 A
Output Voltage1-Max 33 V 40 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 2 1

Compare SG150AIG/883B with alternatives

Compare LM117H00 with alternatives