SG150AIG/883B vs LM317H/NOPB feature comparison

SG150AIG/883B Linfinity Microelectronics

Buy Now Datasheet

LM317H/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINFINITY MICROELECTRONICS TEXAS INSTRUMENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 2.25 V
JESD-609 Code e0 e4
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 33 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code SIP3,.1ISO-TB
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Position SINGLE BOTTOM
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-39
Package Description GREEN, METAL CAN, TO-39, 3 PIN
Pin Count 3
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
Moisture Sensitivity Level 1
Number of Functions 1
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Form WIRE
Voltage Tolerance-Max 5%

Compare SG150AIG/883B with alternatives

Compare LM317H/NOPB with alternatives