SG150AIG/883B vs PJ317CZ feature comparison

SG150AIG/883B Microsemi Corporation

Buy Now Datasheet

PJ317CZ Promax-Johnton Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON GENERAL INC PROMAX-JOHNTON CORP
Part Package Code TO-257 SFM
Package Description , TO-220,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XSFM-T3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 85 °C
Operating Temperature TJ-Min -55 °C -20 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 33 V 37 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Package Code TO-220
Technology BIPOLAR

Compare SG150AIG/883B with alternatives

Compare PJ317CZ with alternatives