SG150AIG vs IP117HVK feature comparison

SG150AIG Microsemi Corporation

Buy Now Datasheet

IP117HVK Seagate Technology

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON GENERAL INC SEAGATE MICROELECTRONICS LTD
Part Package Code TO-257
Package Description , ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XSFM-T3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 2 2

Compare SG150AIG with alternatives