SG150AIG vs IP117HVR-883B feature comparison

SG150AIG Microsemi Corporation

Buy Now Datasheet

IP117HVR-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON GENERAL INC SEMELAB LTD
Part Package Code TO-257
Package Description , ,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 33 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Adjustability ADJUSTABLE
JESD-609 Code e0
Load Regulation-Max(%) 4%
Package Code TO-66
Screening Level MIL-STD-883 Class B
Terminal Finish TIN LEAD

Compare SG150AIG with alternatives

Compare IP117HVR-883B with alternatives