SG150AK/883B vs UC117K/883B feature comparison

SG150AK/883B Microsemi Corporation

Buy Now Datasheet

UC117K/883B Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON GENERAL INC UNITRODE CORP
Part Package Code TO-204AA
Package Description , , TO-204/-3
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 33 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Rohs Code No
Adjustability ADJUSTABLE
JESD-609 Code e0
Number of Outputs 1
Package Equivalence Code TO-204/-3
Screening Level MIL-STD-883 Class B
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare SG150AK/883B with alternatives

Compare UC117K/883B with alternatives