SG150IG/883B vs IP317AHVR feature comparison

SG150IG/883B Linfinity Microelectronics

Buy Now Datasheet

IP317AHVR Integrated Power Semiconductors Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS INTEGRATED POWER SEMICONDUCTORS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Equivalence Code SIP3,.1ISO-TB
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Surface Mount NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Position SINGLE
Base Number Matches 2 2
Package Description ,

Compare SG150IG/883B with alternatives