SG150IG/883B vs LM117-220SM feature comparison

SG150IG/883B Linfinity Microelectronics

Buy Now Datasheet

LM117-220SM TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code SIP3,.1ISO-TB
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Position SINGLE BOTTOM
Base Number Matches 2 1
Package Description ,
JESD-30 Code R-CBCC-N3
Length 15.8 mm
Number of Functions 1
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.25 mm
Terminal Form NO LEAD
Width 11.5 mm

Compare SG150IG/883B with alternatives

Compare LM117-220SM with alternatives