SG150IG/883B vs LM117WGRQMLX feature comparison

SG150IG/883B Linfinity Microelectronics

Buy Now Datasheet

LM117WGRQMLX Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Number of Terminals 3 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 0.5 A
Output Voltage1-Max 33 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Equivalence Code SIP3,.1ISO-TB
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Position SINGLE DUAL
Base Number Matches 2 1
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-GDSO-G16
Number of Functions 1
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.33 mm
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Width 6.35 mm

Compare SG150IG/883B with alternatives

Compare LM117WGRQMLX with alternatives