SG150IG/883B
vs
LT150AK#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
LINEAR TECHNOLOGY CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Nom |
3 V
|
|
JESD-609 Code |
e0
|
e3
|
Line Regulation-Max (%/V) |
0.05
|
|
Load Regulation-Max(%) |
1%
|
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
33 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
SIP3,.1ISO-TB
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-204AA
|
Package Description |
|
TO-3,
|
Pin Count |
|
2
|
Input-Output Voltage Differential-Max |
|
35 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
O-MBFM-P2
|
Number of Functions |
|
1
|
Package Code |
|
TO-3
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Terminal Form |
|
PIN/PEG
|
|
|
|
Compare SG150IG/883B with alternatives
Compare LT150AK#PBF with alternatives