SG1524J#PBF
vs
SG3524J#PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5V TO 3.8V
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5V TO 3.8V
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
8 V
|
8 V
|
Input Voltage-Nom |
20 V
|
20 V
|
JESD-30 Code |
R-GDIP-T16
|
R-GDIP-T16
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
PHASE-SHIFT
|
PHASE-SHIFT
|
Switching Frequency-Max |
300 kHz
|
300 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SG1524J#PBF with alternatives
Compare SG3524J#PBF with alternatives