SG1524J vs M38510/12601BEX feature comparison

SG1524J Microchip Technology Inc

Buy Now Datasheet

M38510/12601BEX

Part not found

Search for M38510/12601BEX
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature Also configurable as PUSH-PULL
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 8 V
Input Voltage-Nom 20 V
JESD-30 Code R-CDIP-T16
JESD-609 Code e0
Length 19.62 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Seated Height-Max 5.08 mm
Surface Mount NO
Switcher Configuration BUCK
Switching Frequency-Max 400 kHz
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 4

Compare SG1524J with alternatives