SG1846F-DESC
vs
UC3847DW
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ROCHESTER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
8 V
|
7.25 V
|
Input Voltage-Nom |
15 V
|
15 V
|
JESD-30 Code |
R-CDFP-F16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
0.5 A
|
0.5 A
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
SOP
|
Package Equivalence Code |
FL16(UNSPEC)
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE
|
Supply Current-Max (Isup) |
21 mA
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK-BOOST
|
PUSH-PULL
|
Switching Frequency-Max |
500 kHz
|
500 kHz
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP,
|
Pin Count |
|
16
|
Length |
|
10.3 mm
|
Moisture Sensitivity Level |
|
2
|
Output Voltage-Nom |
|
5.1 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
2.65 mm
|
Technology |
|
BICMOS
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.5 mm
|
|
|
|
Compare SG1846F-DESC with alternatives
Compare UC3847DW with alternatives