SG2023DW
vs
SN75466D-00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOIC-16
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Additional Feature |
CMOS COMPATIBLE
|
|
Collector Current-Max (IC) |
0.5 A
|
|
Collector-Emitter Voltage-Max |
95 V
|
|
Configuration |
7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
|
DC Current Gain-Min (hFE) |
1000
|
|
JESD-30 Code |
R-PDSO-G16
|
|
Number of Elements |
7
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
NPN
|
|
Surface Mount |
YES
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
VCEsat-Max |
1.6 V
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare SG2023DW with alternatives
Compare SN75466D-00 with alternatives